United Chemi-Con ESMG350ELL102MK20S

Aluminum Electrolytic Capacitor 1000UF, 35V, 20%, Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor14 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.145 A
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG350ELL102MK20S.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet4 pages12 years ago
element14
Datasheet10 pages22 years ago

Inventory History

3 month trend:
+66.68%

Alternate Parts

Price @ 1000
$ 0.598
$ 0.314
$ 0.314
Stock
24,462
311,617
311,617
Authorized Distributors
6
19
19
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.145 A
900 mA
900 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ESMG350ELL102MK20S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ESMG350ELL102MK20S provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 35V, 20%, RADIAL
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 1145mA 2000h 85°C Bulk
CAPACITOR ALUM ELEC 1000UF, 35V, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:2000 hours @ 85°C; Height:20mm; Diameter:12.5mm; Capacitor Mounting:Through Hole
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 35V, 20%, RADIAL; Capacitance:1000µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:5mm; ESR:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor14 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.145 A
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG350ELL102MK20S.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet4 pages12 years ago
element14
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant