United Chemi-Con ESMG251ELL271MN40S

Cap Aluminum Lytic 270uF 250V 20% (20 X 40mm) Radial 10mm 880mA 2000h 85°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance270 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current880 mA
TerminationRadial
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter20 mm
Height40 mm
Height - Seated (Max)41.5036 mm
Lead Pitch10.0076 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG251ELL271MN40S.

Electro Sonic
Datasheet4 pages9 years ago
Newark
Datasheet4 pages12 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ESMG251ELL271MN40S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ESMG251ELL271MN40S provided by its distributors.

Cap Aluminum Lytic 270uF 250V 20% (20 X 40mm) Radial 10mm 880mA 2000h 85°C Bulk
CAP ALUM 270UF 20% 250V RADIAL
CAPACITOR ALUM ELEC 270UF, 250V, 20%, RADIAL; Capacitance:270µF; Voltage(DC):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:10mm; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance270 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current880 mA
TerminationRadial
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter20 mm
Height40 mm
Height - Seated (Max)41.5036 mm
Lead Pitch10.0076 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG251ELL271MN40S.

Electro Sonic
Datasheet4 pages9 years ago
Newark
Datasheet4 pages12 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant