KEMET ESL107M050AGMAA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)120 mΩ
Leakage Current50 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current725 mA
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height13.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET ESL107M050AGMAA.

Newark
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page5 years ago
Upverter
Datasheet24 pages4 years ago

Inventory History

3 month trend:
+46.06%

Engineering Resources

View Evaluation kits and Reference designs for KEMET ESL107M050AGMAA.

Descriptions

Descriptions of KEMET ESL107M050AGMAA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP, 100UF, 50V, ALU ELEC, RADIAL; Capacitance: 100µF; Voltage Rating: 50V; Product Range: ESL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operati
Cap, 100Uf, 50V, Alu Elec, Radial; Capacitance:100Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Kemet ESL107M050AGMAA

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)120 mΩ
Leakage Current50 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current725 mA
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height13.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET ESL107M050AGMAA.

Newark
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page5 years ago
Upverter
Datasheet24 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant