NessCap ESHSR-0100C0-002R7

Cap 100F -10% +20% 2.7V T/h
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight22.5 g
Technical
Capacitance100 F
ESR (Equivalent Series Resistance)10 mΩ
Life (Hours)1000 hours
Max Operating Temperature60 °C
Manufacturer Package IdentifierESHSR-0100C0-002R7
Min Operating Temperature-40 °C
PackagingBulk
TerminationThrough Hole
Tolerance20 %
Voltage Rating2.7 V
Voltage Rating (DC)2.7 V
Dimensions
Diameter22 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for NessCap ESHSR-0100C0-002R7.

DigiKey
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for NessCap ESHSR-0100C0-002R7.

Descriptions

Descriptions of NessCap ESHSR-0100C0-002R7 provided by its distributors.

CAP 100F -10% +20% 2.7V T/H
ESHSR 100F 2,7V -0+20% 22X45 LG

Manufacturer Aliases

NessCap has several brands around the world that distributors may use as alternate names. NessCap may also be known as the following names:

  • NessCap Co Ltd

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight22.5 g
Technical
Capacitance100 F
ESR (Equivalent Series Resistance)10 mΩ
Life (Hours)1000 hours
Max Operating Temperature60 °C
Manufacturer Package IdentifierESHSR-0100C0-002R7
Min Operating Temperature-40 °C
PackagingBulk
TerminationThrough Hole
Tolerance20 %
Voltage Rating2.7 V
Voltage Rating (DC)2.7 V
Dimensions
Diameter22 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for NessCap ESHSR-0100C0-002R7.

DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant