KEMET ESH227M016AE3AA

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 220mA 2000h 105°C Bag
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance220 µF
Dissipation Factor18 %
FeaturesGeneral Purpose
Leakage Current35.2 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current235 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Length20 mm
Lead Pitch2.4892 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for KEMET ESH227M016AE3AA.

Newark
Datasheet1 page3 years ago
Farnell
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago

Inventory History

3 month trend:
+38.28%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.096
$ 0.096
Stock
277,940
418,234
418,234
Authorized Distributors
11
10
10
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
6000 hours
6000 hours
Ripple Current
235 mA
540 mA
540 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET ESH227M016AE3AA.

Related Parts

Descriptions

Descriptions of KEMET ESH227M016AE3AA provided by its distributors.

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 220mA 2000h 105°C Bag
Aluminum Electrolytic Capacitors - Leaded 16volts 220uF 20%
Radial Electrolytic Aluminium Capacitor, 220uF, 16VDC, 20%
Capacitor, Al Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,6x11 mm | KEMET ESH227M016AE3AA
Cap, 220Μf, 16V, 20%; Capacitance:220Μf; Voltage Rating:16V; Product Range:Esh Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:6.3Mm; Lead Spacing:2.5Mm; Height:11Mm; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Kemet ESH227M016AE3AA

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance220 µF
Dissipation Factor18 %
FeaturesGeneral Purpose
Leakage Current35.2 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current235 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Length20 mm
Lead Pitch2.4892 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for KEMET ESH227M016AE3AA.

Newark
Datasheet1 page3 years ago
Farnell
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant