KEMET ESG106M400AH4AA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESG 400V 10muF ±20% 0.394Dia 10.00mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Impedance2.9 Ω
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current100 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height19 mm
Height - Seated (Max)21.0058 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for KEMET ESG106M400AH4AA.

Farnell
Datasheet1 page5 years ago
Upverter
Datasheet20 pages5 years ago

Inventory History

3 month trend:
-7.10%

Alternate Parts

Price @ 1000
$ 0.238
$ 0.306
$ 0.306
Stock
54,286
135,973
135,973
Authorized Distributors
5
10
10
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
100 mA
175 mA
175 mA
Height - Seated (Max)
21.0058 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET ESG106M400AH4AA.

Related Parts

Descriptions

Descriptions of KEMET ESG106M400AH4AA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESG 400V 10muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 10uF 400V 20%( 10 X 20mm) Radial 5mm 2.9 Ohm 100mA 5000h 105C Bulk
CAP, 10UF, 400V, ALU ELEC, RADIAL; Capacitance: 10µF; Voltage Rating: 400V; Product Range: ESG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Impedance2.9 Ω
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current100 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height19 mm
Height - Seated (Max)21.0058 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for KEMET ESG106M400AH4AA.

Farnell
Datasheet1 page5 years ago
Upverter
Datasheet20 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant