Panasonic ESE-58R11B

Electromechanical Switch Detect Switch N.O. SPST 0.01A 5VDC Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Mechanical Life50 kcycles
MountSurface Mount
Number of Pins2
Number of Terminals2
Technical
Contact Resistance2 Ω
Current Rating10 mA
Electrical Life50 kcycles
Max Operating Temperature60 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-10 °C
Number of Positions2
Operating Force300 mN
Operating Position2.0066 mm
OrientationRight Angle
Switch FunctionOff-Mom
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Actuator Length1.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ESE-58R11B.

TME
Datasheet4 pages4 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-0.09%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ESE-58R11B.

Related Parts

Descriptions

Descriptions of Panasonic ESE-58R11B provided by its distributors.

Electromechanical Switch Detect Switch N.O. SPST 0.01A 5VDC Embossed T/R
ESE-58 Series 10 mA SPST SMT 09HL Detector Switch w/ J Bend Leads
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD Embossed T/R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE58R11B
  • ESE58R11B.

Technical Specifications

Physical
Case/PackageSMD/SMT
Mechanical Life50 kcycles
MountSurface Mount
Number of Pins2
Number of Terminals2
Technical
Contact Resistance2 Ω
Current Rating10 mA
Electrical Life50 kcycles
Max Operating Temperature60 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-10 °C
Number of Positions2
Operating Force300 mN
Operating Position2.0066 mm
OrientationRight Angle
Switch FunctionOff-Mom
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Actuator Length1.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ESE-58R11B.

TME
Datasheet4 pages4 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant