STMicroelectronics ESDCAN01-2BLY

ESD Suppressor TVS Dual Bi-Dir ±30kV@Air Gap/±30kV@Contact Disc 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage25 V
Capacitance25 pF
Clamping Voltage35 V
CompositionZener
DirectionBidirectional
Max Breakdown Voltage30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Breakdown Voltage25 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels2
Number of Channels2
PackagingTape & Reel (TR)
Peak Pulse Current5.5 A
Peak Pulse Power 230 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage24 V
Schedule B8536300000
Dimensions
Height1.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDCAN01-2BLY.

element14 APAC
Datasheet10 pages11 years ago
Datasheet14 pages5 years ago
Future Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-11.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ESDCAN01-2BLY.

Related Parts

Descriptions

Descriptions of STMicroelectronics ESDCAN01-2BLY provided by its distributors.

ESD Suppressor TVS Dual Bi-Dir ±30kV@Air Gap/±30kV@Contact Disc 3-Pin SOT-23 T/R
Dual Channel 230 W 25 V Bi-Directional Transient Voltage Suppressor - SOT-23
Automotive dual-line Transil™, transient voltage suppressor (TVS) for CAN bus
ESD PROTECTION DEV, AECQ101, 24V, SOT-23; Product Range: Transil ESDCAY Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 40V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Brea
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 40 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Breakdown Voltage Min. V = 25 / Breakdown Voltage Max. V = 30 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -40 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDCAN012BLY

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage25 V
Capacitance25 pF
Clamping Voltage35 V
CompositionZener
DirectionBidirectional
Max Breakdown Voltage30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Breakdown Voltage25 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels2
Number of Channels2
PackagingTape & Reel (TR)
Peak Pulse Current5.5 A
Peak Pulse Power 230 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage24 V
Schedule B8536300000
Dimensions
Height1.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDCAN01-2BLY.

element14 APAC
Datasheet10 pages11 years ago
Datasheet14 pages5 years ago
Future Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant