STMicroelectronics ESDA6V1SC6

ESDA Series 4 Channel 6.1V 190 pF SMT Uni-Directional Transil™ Array - SOT-23-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight4.535924 g
Technical
Breakdown Voltage6.1 V
Capacitance190 pF
Clamping Voltage19 V
CompositionZener
DirectionUnidirectional
Element ConfigurationDual
ESD ProtectionYes
Leakage Current20 µA
Max Breakdown Voltage7.2 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 W
Max Repetitive Reverse Voltage (Vrrm)5.25 V
Max Reverse Leakage Current20 µA
Min Breakdown Voltage6.1 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Circuits5
Number of Elements4
Number of Unidirectional Channels4
Operating Supply Voltage6.1 V
PackagingTape and Reel
Peak Pulse Current15 A
Peak Pulse Power 300 W
PolarityBidirectional, Unidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage6.1 V
Reverse Standoff Voltage5.25 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)6.1 V
Working Voltage6.1 V
Dimensions
Depth1.75 mm
Height1.45 mm
Length3.05 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1SC6.

Farnell
Datasheet9 pages11 years ago
Datasheet11 pages18 years ago
Components Direct
Datasheet11 pages18 years ago
element14
Datasheet11 pages18 years ago
Mouser
Datasheet10 pages19 years ago
Newchip Electronics Limited
Datasheet6 pages9 years ago
iiiC
Datasheet11 pages18 years ago

Inventory History

3 month trend:
+1118%

Alternate Parts

Price @ 1000
$ 0.251
$ 0.146
$ 0.146
Stock
6,520,098
468,853
468,853
Authorized Distributors
11
10
10
Polarity
Bidirectional, Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.1 V
5.8 V
5.8 V
Clamping Voltage
19 V
22 V
22 V
Peak Pulse Power
300 W
400 W
400 W
Peak Pulse Current
15 A
18 A
18 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ESDA6V1SC6.

Related Parts

Descriptions

Descriptions of STMicroelectronics ESDA6V1SC6 provided by its distributors.

ESDA Series 4 Channel 6.1V 190 pF SMT Uni-Directional Transil™ Array - SOT-23-6
ESD Suppressor Diode TVS Uni-Dir 5.25V 19Vc 6-Pin SOT-23 T/R
General Purpose ESD Protection, Uni-Directional, 5.25V VRM max, SOT23-6L, RoHS
STMicroelectronics SCT
Esd Protection Device, 6.1V, 300W, Sot23; Clamping Voltage Vc Max:19V; Diode Case Style:Sot-23; No. Of Pins:6Pins; Operating Voltage:6.1V; Power Dissipation Pd:300W; Product Range:Esdaxxscx Series; Automotive Qualification Standard:-Rohs Compliant: Yes |Stmicroelectronics ESDA6V1SC6
DIODE ARRAY, TVS, QUAD, 6.1VBD; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: 5.3V; Power Dissipation Pd: 400W; Product Range: ESDA6 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 6.1V; Breakdown Voltage Max: 7.2V; Breakdown Voltage Min: 6.1V; Breakdown Voltage Range: 6.1V to 7.2V; Breakover Voltage Min: 6.1V; Capacitance Cd @ Vr Typ: 190pF; Current Ir Max: 1mA; Device Marking: ESDA6V1SC6; Diode Type: Unidirectional TVS; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Peak Pulse Current Ippm: 15A; Peak Pulse Power Dissipation: 500W; Peak Pulse Voltage: 25kV; Reverse Leakage Current Max: 20µA; Reverse Stand-Off Voltage Vrwm: 5.25V; SMD Marking: ES61; Stand-off Voltage: 5.25V; TVS Polarity: Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA6V1-SC6

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight4.535924 g
Technical
Breakdown Voltage6.1 V
Capacitance190 pF
Clamping Voltage19 V
CompositionZener
DirectionUnidirectional
Element ConfigurationDual
ESD ProtectionYes
Leakage Current20 µA
Max Breakdown Voltage7.2 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 W
Max Repetitive Reverse Voltage (Vrrm)5.25 V
Max Reverse Leakage Current20 µA
Min Breakdown Voltage6.1 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Circuits5
Number of Elements4
Number of Unidirectional Channels4
Operating Supply Voltage6.1 V
PackagingTape and Reel
Peak Pulse Current15 A
Peak Pulse Power 300 W
PolarityBidirectional, Unidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage6.1 V
Reverse Standoff Voltage5.25 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)6.1 V
Working Voltage6.1 V
Dimensions
Depth1.75 mm
Height1.45 mm
Length3.05 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1SC6.

Farnell
Datasheet9 pages11 years ago
Datasheet11 pages18 years ago
Components Direct
Datasheet11 pages18 years ago
element14
Datasheet11 pages18 years ago
Mouser
Datasheet10 pages19 years ago
Newchip Electronics Limited
Datasheet6 pages9 years ago
iiiC
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant