STMicroelectronics ESDA6V1SC5

ESD Suppressor Diode TVS Uni-Dir 5.25V 5-Pin SOT-23 T/R / TVS DIODE 5.25VWM SOT23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight4.535924 g
Technical
Breakdown Voltage5.6 V
Capacitance190 pF
Clamping Voltage11.35 V
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current20 µA
Max Breakdown Voltage7.2 V
Max Operating Temperature125 °C
Max Power Dissipation400 W
Max Repetitive Reverse Voltage (Vrrm)5.25 V
Max Reverse Leakage Current20 µA
Min Breakdown Voltage6.1 V
Min Operating Temperature-40 °C
Number of Channels4
Number of Circuits5
Number of Unidirectional Channels4
Operating Supply Voltage1.25 V
PackagingCut Tape
Peak Pulse Current15 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Standoff Voltage5.25 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)6.1 V
Working Voltage6.1 V
Dimensions
Depth1.75 mm
Height1.45 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1SC5.

element14 APAC
Datasheet9 pages11 years ago
Factory Futures
Datasheet11 pages18 years ago
Upverter
Datasheet11 pages18 years ago
element14
Datasheet11 pages18 years ago
Mouser
Datasheet10 pages19 years ago
iiiC
Datasheet11 pages18 years ago

Inventory History

3 month trend:
+177%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ESDA6V1SC5.

Related Parts

Descriptions

Descriptions of STMicroelectronics ESDA6V1SC5 provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 5.25V 5-Pin SOT-23 T/R / TVS DIODE 5.25VWM SOT23-5
ESDA Series 4 Channel 400 W 6.1 V ESD Protection Quad Transil™ Array - SOT-23-5
Diode Transil ESDA6V1SC5 SGS THOMSON RoHS micro Amp=20 V=6.1 SOT23-5L
Halfin
General Purpose ESD Protection, Uni-Directional, 5.25V VRM max, SOT23-5L, RoHS
STMicroelectronics SCT
Diode, Esd Protection, 190Pf; Clamping Voltage Vc Max:19V; Diode Case Style:Sot-23; No. Of Pins:5Pins; Operating Voltage:1.25V; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics ESDA6V1SC5
DIODE ARRAY, TVS, QUAD, 6.1VBD; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 5Pins; Operating Voltage: 5.3V; Power Dissipation Pd: -; Product Range: ESDA6 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 6.1V; Breakdown Voltage Max: 7.2V; Breakdown Voltage Min: 6.1V; Breakdown Voltage Range: 6.1V to 7.2V; Breakover Voltage Min: 6.1V; Capacitance Cd @ Vr Typ: 190pF; Current Ir Max: 1mA; Device Marking: ESDA6V1SC5; Diode Type: Unidirectional TVS; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Peak Pulse Current Ippm: 15A; Peak Pulse Power Dissipation: 500W; Peak Pulse Voltage: 25kV; Reverse Leakage Current Max: 20µA; Reverse Stand-Off Voltage Vrwm: 5.25V; SMD Marking: EC61; Stand-off Voltage: 5.25V; TVS Polarity: Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA6V1-SC5
  • ESDA6V1SC5.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight4.535924 g
Technical
Breakdown Voltage5.6 V
Capacitance190 pF
Clamping Voltage11.35 V
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current20 µA
Max Breakdown Voltage7.2 V
Max Operating Temperature125 °C
Max Power Dissipation400 W
Max Repetitive Reverse Voltage (Vrrm)5.25 V
Max Reverse Leakage Current20 µA
Min Breakdown Voltage6.1 V
Min Operating Temperature-40 °C
Number of Channels4
Number of Circuits5
Number of Unidirectional Channels4
Operating Supply Voltage1.25 V
PackagingCut Tape
Peak Pulse Current15 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Standoff Voltage5.25 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)6.1 V
Working Voltage6.1 V
Dimensions
Depth1.75 mm
Height1.45 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1SC5.

element14 APAC
Datasheet9 pages11 years ago
Factory Futures
Datasheet11 pages18 years ago
Upverter
Datasheet11 pages18 years ago
element14
Datasheet11 pages18 years ago
Mouser
Datasheet10 pages19 years ago
iiiC
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant