STMicroelectronics ESDA25P35-1U1M

ESD Suppressor TVS Single Uni-Dir ±30kV@Air Gap/±30kV@Contact Disc 2-Pin QFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage23.3 V
Clamping Voltage39 V
DirectionUnidirectional
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape
Peak Pulse Current35 A
Peak Pulse Power 1.4 kW
Reverse Standoff Voltage22 V
Schedule B8536300000
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA25P35-1U1M.

Newark
Datasheet10 pages7 years ago
Future Electronics
Datasheet9 pages6 years ago
Newchip Electronics Limited
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-3.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ESDA25P35-1U1M.

Descriptions

Descriptions of STMicroelectronics ESDA25P35-1U1M provided by its distributors.

ESD Suppressor TVS Single Uni-Dir ±30kV@Air Gap/±30kV@Contact Disc 2-Pin QFN T/R
High-power transient voltage supressor (TVS)
Trans Voltage Suppressor Diode, 1400W, 22V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 22V 2-Pin Case 1610 T/R
Power line protection: surge current > 24 A, 35A, QFN-2L, RoHS
STMicroelectronics SCT
TVS-DIODE 1,4kW UNI 25V QFN1610
ESDA Series 1400 W 25 V 1610 Uni-Directional Surface Mount TVS Diode
Diode,esd Protection,24.6V,qfn,clamping Voltage Vc Max-41V,diode Case Style-Qfn,no. Of Pins-2Pins,operating Voltage-,power Dissipation Pd-,product Range-,automotive Qualification Standard-,svhc-No Svhc -12 Rohs Compliant: Yes |Stmicroelectronics ESDA25P35-1U1M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Breakdown Voltage23.3 V
Clamping Voltage39 V
DirectionUnidirectional
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape
Peak Pulse Current35 A
Peak Pulse Power 1.4 kW
Reverse Standoff Voltage22 V
Schedule B8536300000
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA25P35-1U1M.

Newark
Datasheet10 pages7 years ago
Future Electronics
Datasheet9 pages6 years ago
Newchip Electronics Limited
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant