onsemi ESD9B3.3ST5G

11.5V 2A 3.3V (Max) 5V Bidirectional SOD-923 ESD Protection Devices ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-923-2
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage5 V
Capacitance15 pF
Clamping Voltage10.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current1 µA
Min Breakdown Voltage5 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Number of Lines1
Operating Supply Voltage3.3 V
PackagingTape and Reel
Peak Pulse Current2 A
Peak Pulse Power 300 mW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage5 V
Reverse Standoff Voltage3.3 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage3.3 V
Dimensions
Depth600 µm
Height400 µm
Length800 µm
Width650 µm

Documents

Download datasheets and manufacturer documentation for onsemi ESD9B3.3ST5G.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages8 years ago
onsemi
Datasheet4 pages6 years ago
Upverter
Datasheet4 pages9 years ago
Newchip Electronics Limited
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+66.06%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.093
Stock
12,228,381
536,517
Authorized Distributors
11
9
Polarity
Bidirectional
-
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
5 V
5 V
Clamping Voltage
10.5 V
11.5 V
Peak Pulse Power
300 mW
-
Peak Pulse Current
2 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi ESD9B3.3ST5G.

Related Parts

Descriptions

Descriptions of onsemi ESD9B3.3ST5G provided by its distributors.

11.5V 2A 3.3V (Max) 5V Bidirectional SOD-923 ESD Protection Devices ROHS
ESD PROTECTION DIODE, 3.3V, SOD-923-2; Clamping Voltage Vc Max: -; Diode Case Style: SOD-923; No. of Pins: 2Pins; Operating Voltage: 3.3V; Power Dissipation Pd: 300mW; Product Range: ESD9B Series; Automotive Qualification Stan
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 3.3 / Clamping Voltage V = 10.5 / Voltage ESD Air Gap Min. kV = -18 / Voltage ESD Air Gap Max. kV = 18 / Voltage ESD Contact Min. kV = -18 / Voltage ESD Contact Max. kV = 18 / Breakdown Voltage Min. V = 5 / Breakdown Voltage Max. V = 7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOD-923 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD9B3.3ST5G.

Technical Specifications

Physical
Case/PackageSOD-923-2
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage5 V
Capacitance15 pF
Clamping Voltage10.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current1 µA
Min Breakdown Voltage5 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Number of Lines1
Operating Supply Voltage3.3 V
PackagingTape and Reel
Peak Pulse Current2 A
Peak Pulse Power 300 mW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage5 V
Reverse Standoff Voltage3.3 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage3.3 V
Dimensions
Depth600 µm
Height400 µm
Length800 µm
Width650 µm

Documents

Download datasheets and manufacturer documentation for onsemi ESD9B3.3ST5G.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages8 years ago
onsemi
Datasheet4 pages6 years ago
Upverter
Datasheet4 pages9 years ago
Newchip Electronics Limited
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago