onsemi ESD8104MUTAG

ESD8104 Series 3.3 V Uni-Directional ESD Protection Diode - UDFN-10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Breakdown Voltage4 V
Capacitance300 fF
Clamping Voltage11.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage4 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Unidirectional Channels4
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Peak Pulse Current16 A
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V
Schedule B8536300000
Test Current1 mA
Working Voltage3.3 V
Dimensions
Height300 µm
Length2.5 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for onsemi ESD8104MUTAG.

onsemi
Datasheet13 pages6 years ago
Future Electronics
Datasheet13 pages9 years ago
Newark
Datasheet13 pages8 years ago
Upverter
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages9 years ago

Inventory History

3 month trend:
+17.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi ESD8104MUTAG.

Related Parts

Descriptions

Descriptions of onsemi ESD8104MUTAG provided by its distributors.

ESD8104 Series 3.3 V Uni-Directional ESD Protection Diode - UDFN-10
ESD Suppressor TVS Diode Arrays Quad Common Anode Uni-Dir ±15kV@Air Gap/±15kV@Contact Disc 10-Pin UDFN T/R
ESD Suppressor Diode TVS Uni-Dir 3.3V 11.4Vc 10-Pin UDFN T/R
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 4 Element, Silicon
LOW CAP ESD PROTECTIONUDFN 10 2.51.0.5MM PBF Code = 0955
ESD8104MUTAG, Quad Uni-Directional ESD Protection Diode, 10-Pin UDFN | ON Semiconductor ESD8104MUTAG
TVS Diodes / ESD Suppressors LOW CAP ESD PROTECTION
DIODE, ESD PROTECTION, 3.3V, UDFN; Clamping Voltage Vc Max: 11.4V; Diode Case Style: UDFN; No. of Pins: 10Pins; Operating Voltage: 3.3V; Power Dissipation Pd: -; Product Range: ESD81 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
TVS DIODE 3.3VWM 11.4VC 10-DFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD8104MUTAG.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Breakdown Voltage4 V
Capacitance300 fF
Clamping Voltage11.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage4 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Unidirectional Channels4
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Peak Pulse Current16 A
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V
Schedule B8536300000
Test Current1 mA
Working Voltage3.3 V
Dimensions
Height300 µm
Length2.5 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for onsemi ESD8104MUTAG.

onsemi
Datasheet13 pages6 years ago
Future Electronics
Datasheet13 pages9 years ago
Newark
Datasheet13 pages8 years ago
Upverter
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago