onsemi ESD5Z2.5T1

Tvs Diode 2.5VWM 10.9VC SOD523

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage4 V
Capacitance145 pF
Clamping Voltage10.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current6 µA
Max Operating Temperature150 °C
Max Surge Current11 A
Min Breakdown Voltage4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage2.5 V
PackagingTape and Reel
Peak Pulse Current11 A
Peak Pulse Power 120 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage2.5 V
TerminationSMD/SMT
Working Voltage2.5 V
Dimensions
Depth800 µm
Length1.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi ESD5Z2.5T1.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.037
Stock
4,160
1,859,842
387,587
Authorized Distributors
0
11
4
Polarity
Unidirectional
Unidirectional
-
Number of Unidirectional Channels
1
1
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
4 V
4 V
-
Clamping Voltage
10.9 V
10.9 V
-
Peak Pulse Power
120 W
120 W
-
Peak Pulse Current
11 A
11 A
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi ESD5Z2.5T1.

Related Parts

Descriptions

Descriptions of onsemi ESD5Z2.5T1 provided by its distributors.

TVS DIODE 2.5VWM 10.9VC SOD523
SOD523 ESD DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage4 V
Capacitance145 pF
Clamping Voltage10.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current6 µA
Max Operating Temperature150 °C
Max Surge Current11 A
Min Breakdown Voltage4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage2.5 V
PackagingTape and Reel
Peak Pulse Current11 A
Peak Pulse Power 120 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage2.5 V
TerminationSMD/SMT
Working Voltage2.5 V
Dimensions
Depth800 µm
Length1.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi ESD5Z2.5T1.

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago