Infineon ESD5V3U2U03FH6327XTSA1

ESD5V3U2U Series 2 Line 5.3 V 0.4 pF 15 Vcl Uni-Directional TVS Diode -TSFP-3-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-723
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage6 V
Capacitance400 fF
Clamping Voltage15 V
CompositionZener
DirectionUnidirectional
Element ConfigurationDual
Leakage Current50 nA
Max Operating Temperature125 °C
Max Surge Current3 A
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Lines2
Number of Unidirectional Channels2
Operating Supply Voltage5.3 V
Package Quantity3000
PackagingCut Tape (CT)
Peak Pulse Current3 A
Peak Reverse Current50 µA
Power Line ProtectionNo
Reverse Standoff Voltage5.3 V
Schedule B8536300000
Working Voltage5.3 V
Dimensions
Depth800 µm
Height590 µm
Length1.2 mm

Documents

Download datasheets and manufacturer documentation for Infineon ESD5V3U2U03FH6327XTSA1.

Future Electronics
Datasheet18 pages10 years ago
Newark
Datasheet9 pages11 years ago
Upverter
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-36.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon ESD5V3U2U03FH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon ESD5V3U2U03FH6327XTSA1 provided by its distributors.

ESD5V3U2U Series 2 Line 5.3 V 0.4 pF 15 Vcl Uni-Directional TVS Diode -TSFP-3-1
Esd Protection Diode, Tsfp-3; Clamping Voltage Vc Max:28V; Diode Case Style:Tsfp-3-1; No. Of Pins:3Pins; Operating Voltage:5.3V; Power Dissipation Pd:-; Product Range:Esd5V3U2U Series; Automotive Qualification Standard:- Rohs Compliant: Yes |Infineon ESD5V3U2U-03F H6327
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5.3 / Clamping Voltage V = 28 / Peak Pulse Current A = 3 / Breakdown Voltage Min. V = 6 / Capacitance pF = 0.6 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Reverse Leakage Current Max. nA = 50 / Voltage ESD Air Gap Min. kV = -20 / Voltage ESD Air Gap Max. kV = 20 / Voltage ESD Contact Min. kV = -20 / Voltage ESD Contact Max. kV = 20 / Pins = 3 / Package Type = TSFP / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel
Ultra-Low Capacitance ESD Diode Array | Summary of Features: ESD / transient protection of high-speed data lines exceeding : IEC61000-4-2 (ESD): 20 kV (air / contact) ,IEC61000-4-4 (EFT): 40 A (5/50 ns) ,IEC61000-4-5 (surge): 3 A (8/20 s); Max. working voltage: 5.3 V; Extremely low capacitance: down to 0.2 pF; Very low clamping voltage: 12 V typ.; Extremely low forward clamping voltage: 4 V typ.; Very low reverse current: < 1 nA typ.; Pb-free (RoHS compliant) package | Target Applications: USB 2.0, 10/100/1000 Ethernet, FireWire, DVI; HDMI, S-ATA; Mobile communication; Consumer products (STB, MP3; DVD, DSC...); LCD displays, camera; Notebooks and destop computers, peripherals

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD5V3U2U-03F
  • ESD5V3U2U-03F H6327
  • ESD5V3U2U-03FH6327
  • ESD5V3U2U03F
  • ESD5V3U2U03F H6327
  • ESD5V3U2U03FH6327
  • SP000753526

Technical Specifications

Physical
Case/PackageSOT-723
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage6 V
Capacitance400 fF
Clamping Voltage15 V
CompositionZener
DirectionUnidirectional
Element ConfigurationDual
Leakage Current50 nA
Max Operating Temperature125 °C
Max Surge Current3 A
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Lines2
Number of Unidirectional Channels2
Operating Supply Voltage5.3 V
Package Quantity3000
PackagingCut Tape (CT)
Peak Pulse Current3 A
Peak Reverse Current50 µA
Power Line ProtectionNo
Reverse Standoff Voltage5.3 V
Schedule B8536300000
Working Voltage5.3 V
Dimensions
Depth800 µm
Height590 µm
Length1.2 mm

Documents

Download datasheets and manufacturer documentation for Infineon ESD5V3U2U03FH6327XTSA1.

Future Electronics
Datasheet18 pages10 years ago
Newark
Datasheet9 pages11 years ago
Upverter
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements