onsemi ESD5484FCT5G

ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage6 V
Capacitance45 pF
Clamping Voltage11.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current100 nA
Max Operating Temperature150 °C
Max Reverse Leakage Current100 nA
Max Surge Current7 A
Min Breakdown Voltage6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Lines1
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current7 A
Peak Pulse Power 300 mW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Depth300 µm
Height250 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for onsemi ESD5484FCT5G.

RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Upverter
Datasheet6 pages6 years ago
Newchip Electronics Limited
Datasheet5 pages6 years ago

Inventory History

3 month trend:
+4.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi ESD5484FCT5G.

Related Parts

Descriptions

Descriptions of onsemi ESD5484FCT5G provided by its distributors.

ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
ESD5484FCT5G, Bi-Directional TVS Diode, 300mW, 2-Pin WLCSP | ON Semiconductor ESD5484FCT5G
Diode, Esd Protection, 5V, 35Pf, Wlcsp-2; Clamping Voltage Vc Max:11.5V; Diode Case Style:Wlcsp; No. Of Pins:2Pins; Operating Voltage:5V; Power Dissipation Pd:300Mw; Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD5484FCT5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage6 V
Capacitance45 pF
Clamping Voltage11.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current100 nA
Max Operating Temperature150 °C
Max Reverse Leakage Current100 nA
Max Surge Current7 A
Min Breakdown Voltage6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Lines1
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current7 A
Peak Pulse Power 300 mW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Depth300 µm
Height250 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for onsemi ESD5484FCT5G.

RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Upverter
Datasheet6 pages6 years ago
Newchip Electronics Limited
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago