Infineon ESD200B1CSP0201XTSA1

Single Line 0201 5.5 V 0.65 pF 13 Vcl Bi-Directional SMT TVS Diode - WLL-2-1
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6 V
Clamping Voltage13 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current100 nA
Max Operating Temperature125 °C
Max Surge Current3 A
Manufacturer Package IdentifierESD200B1CSP0201XTSA1
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Lines1
Package Quantity15000
PackagingTape & Reel
Peak Pulse Current16 A
Peak Reverse Current100 µA
Power Line ProtectionNo
Reverse Standoff Voltage5.5 V
Schedule B8536300000
Working Voltage5.5 V
Dimensions
Length580 µm

Documents

Download datasheets and manufacturer documentation for Infineon ESD200B1CSP0201XTSA1.

Upverter
Datasheet16 pages8 years ago
element14 APAC
Datasheet16 pages10 years ago

Inventory History

3 month trend:
+44.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon ESD200B1CSP0201XTSA1.

Related Parts

Descriptions

Descriptions of Infineon ESD200B1CSP0201XTSA1 provided by its distributors.

Single Line 0201 5.5 V 0.65 pF 13 Vcl Bi-Directional SMT TVS Diode - WLL-2-1
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 1 Element, Silicon
LOW CLAMPING VOLTAGE TVS DIODE IN A THIN 0201 CHIP SCALE PACK
Protection device TVS (transient voltage suppressor), SG-WLL-2-1, RoHS
Infineon SCT
ESD Suppressor Diode TVS Bi-Dir 5.5V 2-Pin WLL T/R
TVS Diodes / ESD Suppressors TVS DIODES
ESD PROTECTION DEVICE, 5.5V, WLL-2-1; Product Range: ESD20 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5.5V; Clamping Voltage Vc Max: 12.5V; Diode Case Style: WLL-2-1; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD200-B1-CSP0201
  • ESD200-B1-CSP0201 E6327
  • ESD200-B1-CSP0201-E6327
  • ESD200-B1-CSP0201?
  • ESD200-B1-CSP0201E6327
  • ESD200B1CSP0201
  • ESD200B1CSP0201 E6327
  • ESD200B1CSP0201E6327
  • SP000992756

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6 V
Clamping Voltage13 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current100 nA
Max Operating Temperature125 °C
Max Surge Current3 A
Manufacturer Package IdentifierESD200B1CSP0201XTSA1
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Lines1
Package Quantity15000
PackagingTape & Reel
Peak Pulse Current16 A
Peak Reverse Current100 µA
Power Line ProtectionNo
Reverse Standoff Voltage5.5 V
Schedule B8536300000
Working Voltage5.5 V
Dimensions
Length580 µm

Documents

Download datasheets and manufacturer documentation for Infineon ESD200B1CSP0201XTSA1.

Upverter
Datasheet16 pages8 years ago
element14 APAC
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements