MCC ESD12VD7-TP

ESD Suppressor Diode TVS Uni-Dir 12V 2-Pin SOD-723 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage13.5 V
Capacitance30 pF
Clamping Voltage23.7 V
CompositionZener
Max Breakdown Voltage13.5 V
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Breakdown Voltage13.5 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
PackagingCut Tape
Peak Pulse Current5.4 A
Peak Pulse Power 128 W
Power Line ProtectionNo
Reverse Standoff Voltage12 V
Schedule B8536300000
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for MCC ESD12VD7-TP.

element14 APAC
Datasheet4 pages16 years ago
Future Electronics
Datasheet4 pages16 years ago
Newark
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+200%

Engineering Resources

View Evaluation kits and Reference designs for MCC ESD12VD7-TP.

Related Parts

Descriptions

Descriptions of MCC ESD12VD7-TP provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 12V 2-Pin SOD-723 T/R
ESD SUPPRESSOR, 150mW, 23.7V, SOD-723
SOD-723 ESD Protection Devices ROHS

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD12VD7TP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage13.5 V
Capacitance30 pF
Clamping Voltage23.7 V
CompositionZener
Max Breakdown Voltage13.5 V
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Breakdown Voltage13.5 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
PackagingCut Tape
Peak Pulse Current5.4 A
Peak Pulse Power 128 W
Power Line ProtectionNo
Reverse Standoff Voltage12 V
Schedule B8536300000
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for MCC ESD12VD7-TP.

element14 APAC
Datasheet4 pages16 years ago
Future Electronics
Datasheet4 pages16 years ago
Newark
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant