Infineon ESD112B102ELE6327XTMA1

ESD112-B1-02 Series 7 V 3 A SMT Transient Voltage Suppressor Diode - TSLP-2
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7 V
Capacitance230 fF
Clamping Voltage29 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current50 nA
Max Operating Temperature125 °C
Max Surge Current3 A
Manufacturer Package IdentifierPG-TSLP-2-20
Min Breakdown Voltage7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Lines1
Package Quantity15000
PackagingTape & Reel
Peak Pulse Current3 A
Peak Reverse Current50 µA
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5.3 V
Schedule B8541100080
TerminationSMD/SMT
Working Voltage5.3 V
Dimensions
Depth600 µm
Height310 µm
Length1 mm
Width600 µm

Documents

Download datasheets and manufacturer documentation for Infineon ESD112B102ELE6327XTMA1.

Newark
Datasheet15 pages10 years ago

Inventory History

3 month trend:
-62.76%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon ESD112B102ELE6327XTMA1.

Related Parts

Descriptions

Descriptions of Infineon ESD112B102ELE6327XTMA1 provided by its distributors.

ESD112-B1-02 Series 7 V 3 A SMT Transient Voltage Suppressor Diode - TSLP-2
Clamping Voltage Vc Max:21V; Diode Case Style:Tslp-2-20; No. Of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:Esd112-B1-02 Series; Automotive Qualification Standard:-; Minimum Breakdown Voltage:7V Rohs Compliant: Yes |Infineon ESD112B102ELE6327XTMA1.
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 5.3 / Clamping Voltage V = 44 / Peak Pulse Current A = 3 / Breakdown Voltage Min. V = 7 / Capacitance pF = 0.4 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 50 / Voltage ESD Air Gap Min. kV = -20 / Voltage ESD Air Gap Max. kV = 20 / Voltage ESD Contact Min. kV = -20 / Voltage ESD Contact Max. kV = 20 / Pins = 2 / Package Type = TSLP / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel
Bi-directional Ultra-low Capacitance ESD/Transient Protection Diode | Benefits: ESD / transient protection of RF signal lines according to: IEC61000-4-2 (ESD): 25 kV (air/contact) IEC61000-4-4 (EFT): 40 A (5/50 ns) IEC61000-4-5 (surge): 3 A (8/20 s); Maximum working voltage: VRWM 5.3 V; Extremely low capacitance: CL = 0.2 pF (typical); Low clamping voltage: VCL = 29 V at IPP = 16 A (typical); Very low reverse current IR < 1 nA typ.; Very small form factor down to 0.62 x 0.32 x 0.31 mm3; Pb-free (RoHS compliant) and halogen free package | Target Applications: ESD protection of sensitive RF signal lines, Bluetooth Class 2, Automated Meter Reading; RF antenna protection, frontend module, GPS, mobile TV, FM radio, UWB

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD112-B1-02EL
  • ESD112-B1-02EL E6327
  • ESD112-B1-02EL-E6327
  • ESD112-B1-02ELE 6327
  • ESD112-B1-02ELE6327
  • ESD112B102ELE6327XTMA1.
  • SP001113386

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7 V
Capacitance230 fF
Clamping Voltage29 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current50 nA
Max Operating Temperature125 °C
Max Surge Current3 A
Manufacturer Package IdentifierPG-TSLP-2-20
Min Breakdown Voltage7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Lines1
Package Quantity15000
PackagingTape & Reel
Peak Pulse Current3 A
Peak Reverse Current50 µA
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5.3 V
Schedule B8541100080
TerminationSMD/SMT
Working Voltage5.3 V
Dimensions
Depth600 µm
Height310 µm
Length1 mm
Width600 µm

Documents

Download datasheets and manufacturer documentation for Infineon ESD112B102ELE6327XTMA1.

Newark
Datasheet15 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements