Infineon ESD102U102ELSE6327XTSA1

ESD Suppressor TVS Single Uni-Dir ±20kV@Air Gap/±20kV@Contact Disc 2-Pin TSSLP-2-3 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.5 V
Capacitance650 fF
Clamping Voltage8 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current50 nA
Max Operating Temperature125 °C
Max Surge Current3 A
Manufacturer Package IdentifierPG-TSSLP-2-3
Min Breakdown Voltage6.5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Lines1
Number of Unidirectional Channels1
Package Quantity15000
PackagingTape & Reel
Peak Pulse Current3 A
Peak Reverse Current50 µA
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V
Schedule B8536300000
Working Voltage3.3 V
Dimensions
Depth320 µm
Height320 µm
Length620 µm

Documents

Download datasheets and manufacturer documentation for Infineon ESD102U102ELSE6327XTSA1.

Farnell
Datasheet16 pages8 years ago
element14 APAC
Datasheet17 pages11 years ago

Inventory History

3 month trend:
-43.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon ESD102U102ELSE6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon ESD102U102ELSE6327XTSA1 provided by its distributors.

ESD Suppressor TVS Single Uni-Dir ±20kV@Air Gap/±20kV@Contact Disc 2-Pin TSSLP-2-3 T/R
ESD PROTECTION DEVICE, 3.3V, TSSLP-2-3; Product Range: ESD10 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 3.3V; Clamping Voltage Vc Max: 11V; Diode Case Style: TSSLP-2-3; No. of Pins: 2Pins; Breakdown
Summary of Features: ESD / transient protection of high speed data lines exceeding: IEC61000-4-2 (ESD): 20 kV (air / contact) IEC61000-4-4 (EFT): 2.5 kV / 50 A (5/50 ns) IEC61000-4-5 (surge): 3 A (8/20 s); Maximum working voltage: VRWM = 3.3 V; Ultra low capacitance CL = 0.4 pF (typical); Very low clamping voltage: VCL= 8 V at IPP = 16 A (typical) [2]; Very low dynamic resistance: RDYN = 0.19 (typical) [2]; Pb-free and halogen-free package (RoHS compliant) | Target Applications: USB 3.0, 10/100/1000 Ethernet, Firewire, DVI, HDMI, S-ATA, DisplayPort; Mobile HDMI Link, MDDI, MIPI, SWP / NFC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD102-U1-02ELS
  • ESD102-U1-02ELS E6327
  • ESD102U102ELSE6327
  • SP001055318

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.5 V
Capacitance650 fF
Clamping Voltage8 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current50 nA
Max Operating Temperature125 °C
Max Surge Current3 A
Manufacturer Package IdentifierPG-TSSLP-2-3
Min Breakdown Voltage6.5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Lines1
Number of Unidirectional Channels1
Package Quantity15000
PackagingTape & Reel
Peak Pulse Current3 A
Peak Reverse Current50 µA
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V
Schedule B8536300000
Working Voltage3.3 V
Dimensions
Depth320 µm
Height320 µm
Length620 µm

Documents

Download datasheets and manufacturer documentation for Infineon ESD102U102ELSE6327XTSA1.

Farnell
Datasheet16 pages8 years ago
element14 APAC
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements