Panasonic ESD-165225

Switch Slide SPDT 200MA 5V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current Rating200 mA
Max Voltage Rating (DC)5 V
OrientationRight Angle
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Panasonic ESD-165225.

_legacy Avnet
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ESD-165225.

Descriptions

Descriptions of Panasonic ESD-165225 provided by its distributors.

SWITCH SLIDE SPDT 200MA 5V
Switches Slide 2.0mm 5V 200mA DIP-4
SMD SLIDE SWT 2.5 MM PITCH T/R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD165225

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current Rating200 mA
Max Voltage Rating (DC)5 V
OrientationRight Angle
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Panasonic ESD-165225.

_legacy Avnet
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant