Diodes Inc. ES3AB-13-F

Rectifier Diode Switching 50V 3A 25ns 2-Pin SMB T/R / DIODE GEN PURP 50V 3A SMB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current3 A
Capacitance45 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage900 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current100 A
Min Operating Temperature-55 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time25 ns
Reverse Recovery Time25 ns
Reverse Voltage50 V
Reverse Voltage (DC)50 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)50 V
Dimensions
Height2.42 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ES3AB-13-F.

Diodes Inc SCT
Datasheet4 pages13 years ago
Technical Drawing5 pages4 years ago
Datasheet4 pages14 years ago
Mouser
Datasheet3 pages18 years ago
iiiC
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-7.99%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ES3AB-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. ES3AB-13-F provided by its distributors.

Rectifier Diode Switching 50V 3A 25ns 2-Pin SMB T/R / DIODE GEN PURP 50V 3A SMB
ES3AB Series 50 V 3 A Surface Mount Super-Fast Rectifier - DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon
RECTIFIER, SINGLE, 50V, 3A, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 900mV; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AA; No. of Pins: 2 Pin; Product Range: ES3xB Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3AB13F

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current3 A
Capacitance45 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage900 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current100 A
Min Operating Temperature-55 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time25 ns
Reverse Recovery Time25 ns
Reverse Voltage50 V
Reverse Voltage (DC)50 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)50 V
Dimensions
Height2.42 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ES3AB-13-F.

Diodes Inc SCT
Datasheet4 pages13 years ago
Technical Drawing5 pages4 years ago
Datasheet4 pages14 years ago
Mouser
Datasheet3 pages18 years ago
iiiC
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages12 years ago