C&K Components ES21MABE

Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycle PC Pins Bracket Mount/Through Hole Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CKN2080-ND 97 Buy Now »
USD
9.62 9.51 8.25 6.18 6.18
Avnet
ES21MABE 24 Buy Now »
USD
8.32 8.14 6.09 6.09 6.09
Arrow
ES21MABE 182 Buy Now »
USD
5.93 5.93 5.32 5.32 5.32
Verical
ES21MABE 182 Buy Now »
USD
5.93 5.32 5.32 5.32
Onlinecomponents.com
ES21MABE 300 Buy Now »
USD
7.15 7.15 5.93 5.33 5.31
Master Electronics
ES21MABE 264 ··
USD
7.15 7.15 5.93 5.33 5.31
Mouser
611-ES21MABE 80 Buy Now »
USD
8.23 8.23 7.05 5.28 5.28
Newark
01M7834 0 ··
USD
9.14 9.14 7.61 6.55 6.55
Allied Electronics
E1186369 n/s Buy Now »
USD
8.45 8.45 8.45
Farnell
1201392 0 ··
GBP
7.20 7.20 5.90 4.69 4.60
element14 APAC
1201392 25 Buy Now »
SGD
12.88 12.88 11.03 8.27 8.23
Electro Sonic
ES21MABE 300 Buy Now »
USD
7.58 7.58 6.29 5.65 5.63
Avnet Europe
ES21MABE 0 ··
USD
7.05 6.05 6.05
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ES21MABE Contact ··

Descriptions

SLIDE SWITCH, DPDT, HORIZ; Contact Configuration:SPST; Actuator Style:Raised; Switch Operation:On-On; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Switch Mounting:PCB; Orientation:Horizontal; Actuation Type:Raised; Actuator Type:Raised Slide; Case Material:Nylon; Contact Configuration:SPST; Contact Current AC Max:20mA; Contact Current DC Max:20mA; Contact Material:Bronze; Contact Plating:Gold over Nickel; Contact Resistance:50mohm; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Dielectric Strength VDC:500VAC; External Depth:9.37mm; External Length / Height:6.38mm; External Width:10.03mm; Flammability Rating:UL94V-0; Height:6.38mm; Height Max:6.38mm; IP/NEMA Rating:IP57; Insulation Resistance:1000Mohm; No. of Electrical Operations:40000; No. of Mechanical Operations:40000; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Orientation:Right Angle; Series:ES; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:PCB
element14 APAC
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray
Verical
Switch Slide ON None ON DPDT Side Slide 20VAC 20VD
Allied Electronics
SLIDE SWITCH, DPDT, HORIZ; Series:ES; Switch Function Type:DPDT; Contact Configuration:SPST; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Terminal Type:Through Hole; Case Material:Nylon; Contact Material:Bronze; Contact Plating:Gold over Nickel; Dielectric Strength, VDC:500V ac; External Depth:9.37mm; External Length / Height:6.38mm; Flammability Rating:UL94V-0; Height:6.38mm; IP Rating:IP 57; Max Height:6.38mm; No. of Electrical Operations:40000; No. of Mechanical Operations:40000; Power, Switching Max:0.4VA; Resistance, Contact:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Contact AC:20V; Voltage, Contact DC:20V; Width, External:10.03mm
Farnell
SWITCH SLIDE DPDT HORZ R/A .4VA
North Star Micro
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycle PC Pins Bracket Mount/Through Hole Tray
Avnet
SLIDE SWITCH, DPDT, HORIZ; Series:ES; Switch Function Type:DPDT; Contact Configuration:SPST; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Terminal Type:Through Hole; Dielectric Strength, VDC:500V ac; External ;RoHS Compliant: Yes
Newark
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycle PC Pins Bracket Mount/Through Hole Tray
Avnet Europe
SWITCH SLIDE DPDT 0.4VA 20V
Digi-Key

Technical Specifications

Contact Material Bronze
Size-Height 6.38 mm
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Insulation Resistance 1 GΩ
RoHS Compliant
Contact Plating Gold over Nickel
Orientation Horizontal
Lead-Free Status Lead Free
Contacts Type SPST
Contact Resistance 50 mΩ
Mounting Type PCB Through Hole

Documents

Onlinecomponents.com
Datasheet 4 pages 10 months ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages
Arrow
Datasheet 4 pages
Digi-Key
Datasheet 4 pages
_crawl Avnet
Datasheet 4 pages 9 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K ES21MABE
CKCOMP ES21MABE
C&K COMPONENTS INC ES21MABE
C&K SWITCHES ES21MABE
C&K SWITCH ES21MABE
C & K COMPONENT ES21MABE
C&K COMPONEN ES21MABE
C AND K COMPONENTS ES21MABE
C&K Components Corp ES21MABE
C&K/ITT CANNON ES21MABE
C&K COMPO ES21MABE
C AND K ES21MABE
ITTE ES21MABE
C & K COMPON ES21MABE
C&K COMPONENTS (VA) ES21MABE
C&K Switc ES21MABE
C&K Components (Schadow) ES21MABE
ITT/C&K ES21MABE
C & K Components Incorporated ES21MABE
C & K TECH ES21MABE
C&K/NONE ES21MABE
C & K ES21MABE
C&K/ITT ES21MABE
C & K COM ES21MABE
ITT Industries Cannon Switch / C&K ES21MABE

Search for other parts like ES21 »