onsemi ES1J

Rectifier Diode Switching 600V 1A 35ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A SMA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance10 pF
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.7 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Voltage600 V
Schedule B8541100080
TerminationSMD/SMT
Voltage600 V
Dimensions
Height2.438 mm
Length4.6 mm
Width2.896 mm

Documents

Download datasheets and manufacturer documentation for onsemi ES1J.

onsemi
Datasheet4 pages5 years ago
Datasheet5 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet4 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
TME
Datasheet6 pages1 year ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+14.67%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.112
$ 0.112
Stock
8,047,659
956,560
956,560
Authorized Distributors
11
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMD/SMT
SMD/SMT
Forward Voltage
1.7 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
-
-
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi ES1J.

Related Parts

Descriptions

Descriptions of onsemi ES1J provided by its distributors.

Rectifier Diode Switching 600V 1A 35ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A SMA
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A, DO-214AC (SMA), 2 Pins
Fast Rectifying Diode; 600V; 1A; 8pF; 1470mW; -55+150 deg.C; SMD; DO214AC(SMA)
DIODE, FAST, 1A, 600V, SMD; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1J.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance10 pF
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.7 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Voltage600 V
Schedule B8541100080
TerminationSMD/SMT
Voltage600 V
Dimensions
Height2.438 mm
Length4.6 mm
Width2.896 mm

Documents

Download datasheets and manufacturer documentation for onsemi ES1J.

onsemi
Datasheet4 pages5 years ago
Datasheet5 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet4 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
TME
Datasheet6 pages1 year ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago