Vishay ES1A-E3/61T

Rectifier Diode Switching 50V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 50V 1A DO214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance10 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage920 mV
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time25 ns
Reverse Recovery Time25 ns
Reverse Voltage50 V
Schedule B8541100080
Voltage Rating (DC)50 V
Dimensions
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay ES1A-E3/61T.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet5 pages6 years ago
element14 APAC
Datasheet5 pages8 years ago
Upverter
Datasheet6 pages4 years ago
Newark
Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
TME
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages10 years ago
Arrow.cn
Datasheet7 pages10 years ago
iiiC
Datasheet4 pages11 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+5.65%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.093
$ 0.093
Stock
1,622,306
324,294
324,294
Authorized Distributors
14
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
920 mV
920 mV
920 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay ES1A-E3/61T.

Related Parts

Descriptions

Descriptions of Vishay ES1A-E3/61T provided by its distributors.

Rectifier Diode Switching 50V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 50V 1A DO214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
On a Reel of 7500, Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-214AC ES1A-E3/61T
FAST RECOVERY DIODE, 1A, 50V, DO-214AC;; FAST RECOVERY DIODE, 1A, 50V, DO-214AC; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:920mV; Reverse Recovery Time trr Max:15ns; Operating Temperature Max:150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1A-E3/61T.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance10 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage920 mV
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time25 ns
Reverse Recovery Time25 ns
Reverse Voltage50 V
Schedule B8541100080
Voltage Rating (DC)50 V
Dimensions
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay ES1A-E3/61T.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet5 pages6 years ago
element14 APAC
Datasheet5 pages8 years ago
Upverter
Datasheet6 pages4 years ago
Newark
Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
TME
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages10 years ago
Arrow.cn
Datasheet7 pages10 years ago
iiiC
Datasheet4 pages11 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago