C&K Components ES02MSABE

Slide Switch, 3 Positions, Spst, Off-On, Latched, 0.02A, 20Vdc, Solder Terminal, Surface
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
Mechanical Life40 kcycles
MountSurface Mount
Technical
Contact Resistance50 mΩ
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationRight Angle
PackagingDigi-Reel®
Switch FunctionOn-Off
Switch Travel2.29 mm
TerminationGull Wing
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.07 mm
Depth13.78 mm
Height6.38 mm
Length12.41 mm
Width10.03 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ES02MSABE.

Sager Electronics
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages10 years ago
Factory Futures
Datasheet4 pages0 years ago
Electro Sonic
Datasheet4 pages4 years ago
_legacy Avnet
Datasheet4 pages16 years ago
Newark
Datasheet4 pages0 years ago
TME
Datasheet14 pages5 years ago

Inventory History

3 month trend:
-6.22%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ES02MSABE.

Related Parts

Descriptions

Descriptions of C&K Components ES02MSABE provided by its distributors.

Slide Switch, 3 Positions, Spst, Off-On, Latched, 0.02A, 20Vdc, Solder Terminal, Surface
Switch Slide OFF None ON SPST Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R
ES Series Tiny Sealed SPDT Off-None-On Through Hole Slide Switch
C&K ES02MSABE Switches > Slide > Tiny Slide Switch
SLIDE SWITCH, SPST, HORIZ; Contact Configuration:SPST; Actuator Style:Raised; Switch Operation:Off-On; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Switch Mounting:PCB; Orientation:Horizontal; Actuation Type:Raised; Actuator Type:Raised Slide; Case Material:Nylon; Contact Configuration:SPST; Contact Current AC Max:20mA; Contact Current DC Max:20mA; Contact Material:Bronze; Contact Plating:Gold over Nickel; Contact Resistance:50mohm; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Dielectric Strength VDC:500VAC; External Depth:9.37mm; External Length / Height:6.38mm; External Width:10.03mm; Flammability Rating:UL94V-0; Height:6.38mm; IP/NEMA Rating:IP57; Insulation Resistance:1000Mohm; No. of Electrical Operations:40000; No. of Mechanical Operations:40000; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Orientation:Right Angle; Series:ES; Switch Operation:Off-On; Switching Power Max:0.4VA; Terminal Type:PCB

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES02MSABE..

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
Mechanical Life40 kcycles
MountSurface Mount
Technical
Contact Resistance50 mΩ
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationRight Angle
PackagingDigi-Reel®
Switch FunctionOn-Off
Switch Travel2.29 mm
TerminationGull Wing
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.07 mm
Depth13.78 mm
Height6.38 mm
Length12.41 mm
Width10.03 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ES02MSABE.

Sager Electronics
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages10 years ago
Factory Futures
Datasheet4 pages0 years ago
Electro Sonic
Datasheet4 pages4 years ago
_legacy Avnet
Datasheet4 pages16 years ago
Newark
Datasheet4 pages0 years ago
TME
Datasheet14 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago