C&K Components ES01MSABE

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
Mechanical Life40 kcycles
MountSurface Mount
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationHorizontal
PackagingTape and Reel
Switch FunctionOn-On
Switch Travel2.29 mm
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.07 mm
Depth13.78 mm
Height6.65 mm
Length12.41 mm
Width10.03 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ES01MSABE.

Upverter
Datasheet4 pages8 years ago
Newark
Datasheet4 pages0 years ago
Datasheet4 pages16 years ago
Datasheet4 pages0 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages10 years ago
TME
Datasheet14 pages5 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+4.55%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ES01MSABE.

Related Parts

Descriptions

Descriptions of C&K Components ES01MSABE provided by its distributors.

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R
C & K COMPONENTS - ES01MSABE - Slide Switch, SPDT, On-On, Surface Mount, ES Series, 100 mA, 20 V
Slide Switch, 3 Positions, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Surface Mount-Right
Slide Switch, Spdt, 0.1A, 20V, Smd; Contact Configuration:Spdt; Switch Operation:On-On; Switch Mounting:Surface Mount; Product Range:Es Series; Contact Current Max:100Ma; Contact Voltage Ac Max:20V; Contact Voltage Dc Max:20V Rohs Compliant: Yes |C&k Components ES01MSABE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
Mechanical Life40 kcycles
MountSurface Mount
Technical
Contact Current Rating100 mA
Contact Resistance50 mΩ
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Insulation Resistance1 GΩ
Life (Cycles)40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationHorizontal
PackagingTape and Reel
Switch FunctionOn-On
Switch Travel2.29 mm
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.07 mm
Depth13.78 mm
Height6.65 mm
Length12.41 mm
Width10.03 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ES01MSABE.

Upverter
Datasheet4 pages8 years ago
Newark
Datasheet4 pages0 years ago
Datasheet4 pages16 years ago
Datasheet4 pages0 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages10 years ago
TME
Datasheet14 pages5 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago