Descripciones de XP Power ECP60UD01 suministradas por sus distribuidores.
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 2 Output, 60 W, 85V AC to 264V AC
AC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid
POWER SUPPLY AC-DC DUAL OUTPUT MEDICAL & IT 60W +5V@7A +12V@3A 85-264V INPUT
5V,12V, Dual Output Power Supply, Medical & ITE Certifications
Switched-Mode Power Supply, ITE and Medical 60W 5 / 12V 7 / 3A
XP POWER ECP60UD01 AC/DC Open Frame Power Supply, Adjustable, Fixed, 2 Output, 85 V, 264 V, 60 W, 5 V
XP Power 60W, 5 V dc, 12 V dc 3 A, 7 A, 2
Ac/Dc Open Frame Power Supply, Medical, Adjustable, Fixed, 60W, 5V, 7A, 12V, 3A Rohs Compliant: Yes |Xp Power ECP60UD01
AC/DC, 65W, 2""X4"", DUAL OUTPUT
POWER SUPPLY, AC-DC, MEDICAL, 2O/P, 60W; No. of Outputs: 2 Output; Power Rating (Covection Cooling): 60W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Ou