Vishay SFR16S0003303JA500

Fixed Resistor, Metal Film, 0.5W, 330000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Production

Precio y existencias

DistributorSKUMinPkg
UnikeyICSFR16S0003303JA50047001500
2d

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Vishay SFR16S0003303JA500.

IHS

Datasheet10 páginasHace 2 años

Newark

element14 APAC

Farnell

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

Fixed Resistor, Metal Film, 1W, 330000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14JTD330K
Fixed Resistor, Metal Film, 0.25W, 330000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupFMP100JR-52-330K
330 kOhms 5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Stackpole ElectronicsRSF1JT360K
Fixed Resistor, Metal Oxide Film, 1W, 360000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT330K
Res Carbon Film 330K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 330000ohm, 250V, 5% +/-Tol, Through Hole Mount

Descripciones

Descripciones de Vishay SFR16S0003303JA500 suministradas por sus distribuidores.

Fixed Resistor, Metal Film, 0.5W, 330000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 330K Ohm 5% 1/2W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
VISHAY SFR16S0003303JA500 Through Hole Resistor, 330 kohm, 200 V, Axial Leaded, 500 mW,5%, SFR16S Series
RESISTOR, 0.5W 5% 330K; Resistance:330kohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:200V; Series:SFR16S; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:1.7mm; External Length / Height:3.4mm; Full Power Rating Temperature:70°C; Lead Diameter:0.5mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Reel Quantity:5000; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:200V

Imágenes

Alias de fabricantes

Vishay tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Vishay también podría ser conocido por los siguientes nombres:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric