Vishay SFR16S0001004JA500

Fixed Resistor, Metal Film, 0.5W, 1e+06ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.02
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Vishay SFR16S0001004JA500.

IHS

Datasheet10 páginasHace 2 años

element14 APAC

Newark

Future Electronics

Farnell

Historial de existencias

Tendencia de 3 meses:
-1.58%

Cadena de suministros

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-09-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-01-28
LTD Date2025-02-04

Componentes relacionados

Fixed Resistor, Metal Film, 0.4W, 1e+06ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1M00
Res Carbon Film 1M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR50J1M0
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 1MOhm 0.5W 1/2W
TE ConnectivityCFR16J1M0
Through Hole Carbon Film Resistor, Cfr Series, 1 Mohm, 250 Mw, - 5%, 200 V, Axial Leaded
TE ConnectivityCFR50J1M0
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 1MOhm 0.5W 1/2W

Descripciones

Descripciones de Vishay SFR16S0001004JA500 suministradas por sus distribuidores.

Fixed Resistor, Metal Film, 0.5W, 1e+06ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
SFR16S FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 1MOhm 0.5W 1/2W
Res Metal Film 1M Ohm 5% 1/2W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
SFR16S Series 0.5 W 1 MO ±5 % 250 ppm/K Standard Metal Film Resistor
VISHAY SFR16S0001004JA500 Through Hole Resistor, 1 Mohm, 200 V, Axial Leaded, 500 mW,5%, SFR16S Series
RESISTOR, 0.5W 5% 1M; Resistance:1Mohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:200V; Series:SFR16S; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:1.7mm; External Length / Height:3.4mm; Full Power Rating Temperature:70°C; Lead Diameter:0.5mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Reel Quantity:5000; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:200V

Alias de fabricantes

Vishay tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Vishay también podría ser conocido por los siguientes nombres:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric