Vishay RCH25S47R00JS06

Fixed Resistor, Metal Glaze/thick Film, 25W, 47ohm, 550V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
$ 12.577
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Vishay RCH25S47R00JS06.

Farnell

Datasheet6 páginasHace 5 años
Datasheet6 páginasHace 17 años

Newark

Historial de existencias

Tendencia de 3 meses:
-8.70%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Fixed Resistor, Metal Glaze/thick Film, 50W, 47ohm, 1285V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 47ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1623779-0
Fixed Resistor, Wire Wound, 20W, 47ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 47ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 51 Ohm 5% 25W ±100ppm/°C Glass Pin
TE Connectivity1-1623788-5
Through Hole Resistor, Sq Series, 47 Ohm, 5 W, 5%, 350 V, Radial Leaded Rohs Compliant: Yes

Descripciones

Descripciones de Vishay RCH25S47R00JS06 suministradas por sus distribuidores.

Fixed Resistor, Metal Glaze/thick Film, 25W, 47ohm, 550V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
Res Thick Film 47 Ohm 5% 25W ±150ppm/°C Molded RDL Lug Flange Mount Bag
Avnet Japan
5% ¡À150ppm/¡æ 47¦¸ 25W 28mm*27.5mm*15.3mm
RESISTOR, 25W 47R; Product Range:VISHAY SFERNICE - RCH Series Thick Film Power resistor Heatsink Mount; Resistance:47ohm; Power Rating:4W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Resistor Element Material:Thick ;RoHS Compliant: Yes
RESISTOR, 25W 47R; Resistance:47ohm; Resistance Tolerance:± 5%; Power Rating:4W; Voltage Rating:550V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:3500V; Element Limiting Voltage:550V; External Depth:15mm; External Length / Height:28mm; External Width:14mm; Fixing Centres LxW:18.3 x 19.8; Fixing Hole Diameter:3.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:1100V; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:25W; Series:RCH; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:1.4°C/W; Tolerance +:5%; Tolerance -:5%

Imágenes

Alias de fabricantes

Vishay tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Vishay también podría ser conocido por los siguientes nombres:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric