Twin Industries 8200-4565

Protoboard, Perforated, Grid 0.1X0.1", Board 6.5"LX4.5"W, Pth
$ 18.25
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Twin Industries 8200-4565.

RS (Formerly Allied Electronics)

Datasheet2 páginasHace 17 años
Datasheet1 páginasHace 20 años

Historial de existencias

Tendencia de 3 meses:
-100%

Componentes relacionados

Vector Electronics8003
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics64P44WE
Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)
Vector Electronics3719-6
VECTOR ELECTRONICS 3719-6PCB PLUGBOARD, 36/72 @0.1 "CARD EDGE, PAD-PER-HOLE
Twin Industries8100-4565
Protoboard Featuring A 0.1"x0.1" Grid Of Plated Through Holes, One Plane. Board Size: 4.5"x6.5"
Twin Industries8100-45-LF
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, HOLE-DIA 0.062", PTH, FR4
Twin Industries8100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, HOLE-DIA 0.062", PTH, FR4

Descripciones

Descripciones de Twin Industries 8200-4565 suministradas por sus distribuidores.

PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, PTH
Protoboards Featuring A 0.1"X0.1" Grid Of Plated Through Holes, Two Planes
Prototyping Products .1 Holes, 2 Planes 4.5 X6.5 ; FR4
PROTOTYPE BOARD, 4.5" WD X 6.5" HT; Board Type: PCB, Pad per Hole; Board Material: Epoxy Glass Composite; Hole Diameter: 0.037"; External Height: 6.5"; External Width: 4.5"; Board Thickness: 0.062" 54T9848