Twin Industries 8200-45

Protoboard, Perforated, Grid 0.1X0.1", Board 5"LX4"W, Pth
$ 10.94
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Twin Industries 8200-45.

RS (Formerly Allied Electronics)

Datasheet2 páginasHace 17 años
Datasheet1 páginasHace 20 años

Historial de existencias

Tendencia de 3 meses:
-3.45%

Componentes relacionados

Twin Industries8100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, HOLE-DIA 0.062", PTH, FR4
Twin Industries8200-45-LF
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, PTH
Twin Industries7100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 5"LX4"W, HOLE-DIA 0.042",NON-PTH, FR4
Vector Electronics8015-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 4"LX4"WX0.062"T, HOLE-DIA 0.042",FR4
Vector Electronics59P44-032
PROTOBOARD, UNCLAD, GRID 2X2MM, BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics8015
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX4"WX0.062"T, HOLE-DIA 0.042",FR4

Descripciones

Descripciones de Twin Industries 8200-45 suministradas por sus distribuidores.

PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, PTH
TWIN INDUSTRIES 8200-45 PCB, PROTOTYPE BOARD, FR4
FR4 Proto-board PCB Board with Hole Per Pad
Prototyping Products .1 Holes, 2 Planes 4.0 X5.0 ; FR4
PCB, PROTOTYPE BOARD, FR4; Board Type:PCB, Pad per Hole; Board Material:Epoxy Glass Composite; Hole Diameter:0.939mm; External Height:127mm; External Width:101.6mm; Board Thickness:1.57mm; Pitch Spacing:0.1" RoHS Compliant: Yes