Transtector I2R-75KR277

ShowMeCables AC Surge Protector SPD I2R-75K Module 277 Vac MOV 75 kA, UL 1449 4th Ed., TAA
$ 54.86
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Transtector I2R-75KR277.

Transtector

Datasheet3 páginasHace 4 años

ShowMeCables

Descripciones

Descripciones de Transtector I2R-75KR277 suministradas por sus distribuidores.

ShowMeCables AC Surge Protector SPD I2R-75K Module 277 Vac MOV 75 kA, UL 1449 4th Ed., TAA
I2R 75K AC UL DIN SERIES 277 VAC REPLACEMENT | Transtector Systems I2R-75KR277
AC Surge Protector SPD I2R-75K Module 277 Vac MOV 75 kA, UL 1449 5th Ed. TAA. Transtector AC surge protector / arrester (Also known as alternating current surge protection device or SPD as well as transient voltage surge suppressor or TVSS) I2R-75KR277 is in-stock and will ship same business day as purchased from us. Our AC surge protector / SPD provides overvoltage protection for your equipment and supports long-term system reliability by absorbing high amounts of transient energy while maintaining a low clamping voltage. This industrial surge protector for AC helps prevent damage from VAC overvoltage that can be caused by lightning surge and other strong electrical power spikes. The transient voltage suppressor / TVSS protection device can act as a lightning surge protector / arrestor as well as an AC electrical overvoltage spike surge protection device. AC surge protector device part number I2R-75KR277 from Transtector is designed to protect sensitive electric and electronic equipment from transient voltage. This TVSS product for alternating current offers high quality electrical surge suppressor protection. The SPD for AC is a module type design. Industrial electrical surge protection module is part of the Transtector I2R-75K series. I2R-75KR277 TVSS AC surge protector is for 277 Vac applications. The 277V AC TVSS is a surge protector. Our 277V SPD is just one of many alternating current protection devices that ship same-day from Transtector. Surge protector module for lightning protection and other spikes in electrical power has a maximum amperage of 75 kA. Our industrial AC electrical / lightning SPD is rated at 75 kA on 277V. Transtector TVSS AC power protection device PDF datasheet with details of specifications and CAD drawing with dimensions for I2R-75KR277 can be found above. Protection from AC electrical surge in this Transtector module component is in the form of Metal Oxide Varistor (MOV). This AC SPD uses Metal Oxide Varistor (MOV) circuits to protect electrical devices from spikes in alternating current power. Transient voltage surge suppression from lightning and strong electrical spike events are handled through Metal Oxide Varistor (MOV) protection circuits in the I2R-75KR277 SPD. I2R-75KR277 commercial surge protector for AC power is UL 1449 5th Ed. rated. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our AC surge protector SPD I2R-75K module 277 vac MOV 75 kA, UL 1449 5th ed. TAA, we ship our other electrical surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Alias de fabricantes

Transtector tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Transtector también podría ser conocido por los siguientes nombres:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO