Descripciones de Traco Power TMR 3-2421WI suministradas por sus distribuidores.
Module DC-DC 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP
DC/DC converter, 9-36 VDC, 3 W, 2 outputs, ±5 VDC, 79 % efficiency, TMR 3-2421WI
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC DC CONVERTER +/-5V 3W / Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input
3 Watt DC/DC converter, industrial, 4:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-9
Traco Power
Dual O/P, DC/DC Converter SIP-8 Package Ultra Wide 4:1 Input Range
TRACOPOWER DCDC, TMR 3WI, 9 ¡ú 36 V , 5V , 3W
SIP,21.8x9.2mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER,9-36VIN,+/-5VOUT 0.3A,3W
TRACOPOWER TMR 3-2421WI DCDC转换器
DC-DC CONVERTER, ISO POL, 2 O/P, 3W, 5V, -5V; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:4:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:300mA RoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 300 / Output Voltage 2 V = -5 / Output Current 2 mA = 300 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 3400000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1