Descripciones de Traco Power TMR 2412 suministradas por sus distribuidores.
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
DC converter, 18-36 VDC, 2 W, 1 output, 12 VDC, 83 % efficiency, TMR 2412
2 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8
Traco Power
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 7-Pin SIP
12Vdc 0.165A, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
2W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
TRACOPOWER DCDC, TMR 2, 18 ¡ú 36 V , 12V , 2W
SIP,21.8x9.2mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 167Ma, 12V; Power Supply Approvals:Ite; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:167Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TMR 2412
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 165 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1