Time Mark B292

Frequency Monitor, 120VAC, Range 90-130VAC, Op Freq, 45-1023HZ, SPDT
$ 214.77
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Time Mark B292.

Time Mark

Datasheet2 páginasHace 14 años

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-100%

Cadena de suministros

Country of OriginUSA

Descripciones

Descripciones de Time Mark B292 suministradas por sus distribuidores.

FREQUENCY MONITOR, 120VAC, RANGE 90-130VAC, OP FREQ, 45-1023HZ, SPDT
B292-120VAC FREQ BAND MON
The Model 292 Frequency Monitor is designed to monitor power line frequency. It is intended for systems where line frequency variations will cause improper operation of electrical equipment. A solid-state sensing circuit drives an internal electromechanical relay which is energized when the line frequency is correct. Operating power is drawn from the same line being monitored. The Model 292 is set to the over and/or under frequency trip points using ten binary-coded switches. A frequency variation outside the trip points causes the internal relay to drop out and an appropriate LED indicator to illuminate. Applications for the Model 292 include stand-by power plants, portable power supplies, and windmill generators.
Time Mark

Alias de fabricantes

Time Mark tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Time Mark también podría ser conocido por los siguientes nombres:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE