Time Mark 19-480

3-Phase Monitor with Trip and Restart Delays, 3PH, 480V 60 Hz, SPDT, cUL/UL
$ 89.695
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Time Mark 19-480.

Time Mark

Datasheet2 páginasHace 7 años

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-45.45%

Cadena de suministros

Country of OriginUSA

Descripciones

Descripciones de Time Mark 19-480 suministradas por sus distribuidores.

3-Phase Monitor with Trip and Restart Delays, 3PH,480V 60 Hz,SPDT, cUL/UL
8-PIN PLUG-IN STYLE 3-PHASE MONITOR WITH ADJUSTABLE TRIP AND RESTART DELAY. 480
The Model 19 continuously monitors 3-phase power lines for abnormal conditions. When properly adjusted, the Model 19 monitor will detect phase loss on a loaded motor even when regenerated voltage is present. This device consists of a microcontroller with a voltage and phase-angle sensing circuit, driving an electromechanical relay. When correct voltage and phase rotation are applied, the internal relay will energize. A fault condition will de-energize the relay. When the fault is corrected, the monitor will automatically reset. An adjustable restart delay prevents short cycling in compressor applications and an adjustable trip delay prevents nuisance tripping during power fluctuations. The Model 19 does not require a neutral connection and can be used with Wye or Delta systems. Voltage ranges are sufficiently wide to allow for proper adjustment to existing conditions. Both FAULT and NORM condition indicators are provided to aid in adjustment and system trouble-shooting. The Model 18 is UL Recognized in the U.S. and Canada and is available with optional gold flashed silver contacts for low current applications.
Time Mark

Alias de fabricantes

Time Mark tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Time Mark también podría ser conocido por los siguientes nombres:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE