Texas Instruments TSC2004

the tsc2004 is a very low-power touch screen controller designed to work with power-sensitive handheld applications...
Ficha técnica

Precio y existencias

Distribuidor
SKU
Mín.
Pkg
Precios por volumen

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments TSC2004.

Texas Instruments

Datasheet57 páginasHace 18 años

Descripciones

Descripciones de Texas Instruments TSC2004 suministradas por sus distribuidores.

the tsc2004 is a very low-power touch screen controller designed to work with power-sensitive handheld applications that are based on advanced low-voltage processors. it works with a supply voltage as low as 1.2v which can be supplied by a single-cell battery. it contains a complete ultralow-power 12-bit analog-to-digital (a/d) resistive touch screen converter including drivers and the control logic to measure touch pressure. in addition to these standard features the tsc2004 offers preprocessing of the touch screen measurements to reduce bus loading thus reducing the consumption of host processor resources that can then be redirected to more critical functions. the tsc2004 supports an i2c serial bus and data transmission protocol in all three defined modes: standard fast and high-speed. view all in datasheet

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.