Texas Instruments TAS5102

the tas5102/tas5103 are integrated stereo digital amplifier power stages with an advanced protection system. the...

Precio y existencias

Distribuidor
SKU
Mín.
Pkg
Precios por volumen

Descripciones

Descripciones de Texas Instruments TAS5102 suministradas por sus distribuidores.

the tas5102/tas5103 are integrated stereo digital amplifier power stages with an advanced protection system. the tas5102/tas5103 are capable of driving an 8-? bridge-tied load (btl) at up to 20 w/15 w per channel with low integrated noise at the output low thd+n performance and low idle power dissipation. a low-cost high-fidelity audio system can be built using a ti chipset comprising a modulator (e.g. tas5086) and the tas5102/tas5103. this system only requires a simple passive lc demodulation filter to deliver high-quality high-efficiency audio amplification with proven emi compliance. these devices require two power supplies at 3.3 v for vreg and up to 23 v for pvdd. the tas5102/tas5103 does not require power-up sequencing due to internal power-on reset. view all in datasheet

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.