Texas Instruments LP3966ES-1.8/NOPB

IC REG LDO 1.8V 3A DDPAK / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 Tube
$ 3.146
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments LP3966ES-1.8/NOPB.

Texas Instruments

Datasheet25 páginasHace 11 años
Official datasheet0 páginasHace 0 años
Technical Drawing2 páginasHace 12 años
Datasheet23 páginasHace 13 años

Future Electronics

SHENGYU ELECTRONICS

Jameco

Historial de existencias

Tendencia de 3 meses:
-0.10%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments LP3966ES-1.8/NOPB desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Componentes relacionados

Texas InstrumentsLP3853ES-1.8/NOPB
73dB~57dB(120Hz) 4mA Fixed 3A 1 1.8V 2.5V 1.8V 7V 600mV@ 3A 0.08%(Typ) 0.02% TO-263 4.83mm
Texas InstrumentsLP3856ES-1.8/NOPB
3-A, 7V, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3963ES-3.3/NOPB
3-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5

Descripciones

Descripciones de Texas Instruments LP3966ES-1.8/NOPB suministradas por sus distribuidores.

IC REG LDO 1.8V 3A DDPAK / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 Tube
LP3966 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 800mV 4.83mm 3A -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:1.8V; Output Current Max:3A; Dropout Voltage, Vdo:800mV; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes
The LP3963/LP3966 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very quickly to step changes in load which makes them suitable for low voltage microprocessor applications. The LP3963/LP3966 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3963/LP3966 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 80mV at 300mA load current and 800mV at 3A load current. Ground Pin Current: Typically 6 Ma at 3A load current. Shutdown Mode: Typically 15uA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value (for LP3963). SENSE: Sense pin improves regulation at remote loads. (For LP3966) Precision Output Voltage: Multiple output voltage options are available ranging from 1.2V to 5.0V and adjustable (LP3966), with a guaranteed accuracy of +-1.5% at room temperature, and +-3.0% over all conditions (varying line, load, and temperature).

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • LP3966ES-1.8-NOPB
  • LP3966ES-1.8NOPB
  • LP3966ES1.8/NOPB