Texas Instruments LP3944ISQEV

Evaluation Board For LED Driver 8 Segment 2.3 To 5.5V 24Pin SQA T/R

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments LP3944ISQEV.

Texas Instruments

Official datasheet0 páginasHace 0 años

Farnell

National Semiconductor

Componentes relacionados

Analog DevicesMAX7219CNG+
MAX7219 Series 5.5 V 330 mA Through Hole 8-Digit LED Display Driver - DIP-24
Analog DevicesMAX7221CWG+
LED Driver 64 Segment 330000uA Supply Current 24-Pin SOIC W / IC DRIVER LED DISP 8DGT 24-SOIC
Texas InstrumentsTPS61185RGET
2A WLED driver for notebooks with PWM control interface 24-VQFN -40 to 85
Texas InstrumentsTPS61185RGER
2A WLED driver for notebooks with PWM control interface 24-VQFN -40 to 85
Analog DevicesMAX1576ETG+T
480mA White LED 1x/1.5x/2x Charge Pump for Backlighting and Camera Flash
LED Driver 8 Segment 24-Pin TQFN EP T/R

Descripciones

Descripciones de Texas Instruments LP3944ISQEV suministradas por sus distribuidores.

Evaluation Board For LED Driver 8 Segment 2.3 To 5.5V 24Pin SQA T/R
BOARD EVALUATION LP3944ISQ / LP3944 LED Driver Evaluation Kit
RGB White Blue 8-LED Fun Light Driver
LED Driver Eval. Board; Core Chip:LP3944; Output Current:25mA; No. of Outputs:8; Dimming Control Type:I2C; Kit Contents:Board, User Guide; Tool / Board Applications:Lighting-LED, High Bright LED, LED Driver, Flourescent, Backlighting

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.