Texas Instruments LM385M3X-1.2/NOPB

1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
$ 0.446
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments LM385M3X-1.2/NOPB.

Texas Instruments

Technical Drawing4 páginasHace 1 años
Official datasheet0 páginasHace 0 años
Technical Drawing4 páginasHace 3 años
Technical Drawing2 páginasHace 9 años
Technical Drawing2 páginasHace 9 años
Datasheet23 páginasHace 13 años
Datasheet15 páginasHace 13 años
Technical Drawing2 páginasHace 21 años

Farnell

SHENGYU ELECTRONICS

element14 APAC

LCSC

Historial de existencias

Tendencia de 3 meses:
-48.34%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments LM385M3X-1.2/NOPB desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
Footprint
3DDescargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Componentes relacionados

Texas InstrumentsLM385M3-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
Texas InstrumentsLM4431M3-2.5/NOPB
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R / IC VREF SHUNT 2.5V SOT23-3
Texas InstrumentsLM4431M3X-2.5/NOPB
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R / IC VREF SHUNT 2.5V SOT23-3
Diodes Inc.ZXRE125EFTA
ZXRE125 Series 1.22 V 2 % Surface Mount Micropower Voltage Reference - SOT-23
Diodes Inc.ZXRE125FFTA
Voltage Reference, Micropower, Shunt - Fixed, ZXRE125 Series, 1.22V, SOT-23-3
Diodes Inc.ZRB500F02TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3

Descripciones

Descripciones de Texas Instruments LM385M3X-1.2/NOPB suministradas por sus distribuidores.

1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
150ppm/¡æ 10¦ÌA Fixed 20mA 60¦ÌVrms 1.235V 1.235V 1.235V 10¦ÌA -2.43%,2.02% SOT-23-3 , 1.12mm
Voltage References; LM385M3X-1.2/NOPB; TEXAS INSTRUMENTS; 3; SOT-23; 20 mA; Shunt
V-Ref Precision 1.235V 20mA 3-Pin SOT-23 T/R
Voltage Reference IC; Package/Case:SOT-23; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reference Volt Tolerance ±%:2%; Reference Voltage:1.235V; Supply Current:10A; Temperature Coefficient:150ppm ;RoHS Compliant: Yes
The LM185-1.2/LM285-1.2/LM385-1.2 are micro power 2-terminal band-gap voltage regulator diodes. Operating over a 10uA to 20mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM185-1.2 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM185-1.2 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185-1.2 makes it useful for micro power circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part. The LM185-1.2 is rated for operation over a -55*C to 125*C temperature range while the LM285-1.2 is rated -40*C to 85*C and the LM385-1.2 0*C to 70*C. The LM185-1.2/ LM285-1.2 are available in a hermetic TO-46 package and the LM285-1.2/LM385-1.2 are also available in a low-cost TO-92 molded package, as well as SO and SOT-23. The LM185-1.2 is also available in a hermetic leadless chip carrier package.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • LM385M3X-1.2 NOPB
  • LM385M3X-1.2/NOPB .
  • LM385M3X-1.2/NOPB.
  • LM385M3X-1.2NOPB
  • LM385M3X1.2/NOPB
  • LM385M3X1.2NOPB