Texas Instruments LM385BZ-2.5/NOPB

2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
$ 0.548
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments LM385BZ-2.5/NOPB.

Texas Instruments

Technical Drawing4 páginasHace 1 años
Official datasheet0 páginasHace 0 años
Technical Drawing5 páginasHace 9 años
Datasheet22 páginasHace 11 años
Technical Drawing3 páginasHace 12 años
Datasheet19 páginasHace 13 años

element14

Newark

element14 APAC

Farnell

Historial de existencias

Tendencia de 3 meses:
-7.11%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments LM385BZ-2.5/NOPB desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
Footprint
3DDescargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Componentes relacionados

Texas InstrumentsLM385Z-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
Texas InstrumentsLM285Z-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
Texas InstrumentsLM385LP-2-5
2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92

Descripciones

Descripciones de Texas Instruments LM385BZ-2.5/NOPB suministradas por sus distribuidores.

2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
Pwr Sply Func, Voltage Reference, TO-92, IS 13uA, Vn 120uV, IO 20mA, VBR 2.5V
IC, VOLT REF DIODE, 2.5V, TO-92; Topology:Shunt; Reference Voltage:2.5V; Reference Voltage Tolerance:20mV; Temperature Coefficient:150ppm/°C; Voltage Reference Case Style:TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:385; Package / Case:TO-92; Reference Voltage & Age Tolerance:0.8%; Termination Type:Through Hole; Voltage Regulator Type:Shunt
The LM185-2.5/LM285-2.5/LM385-2.5 are micro power 2-terminal band-gap voltage regulator diodes. Operating over a 20 uA to 20 mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM-185-2.5 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM185-2.5 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185-2.5 makes it useful for micro power circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part. For applications requiring 1.2V see LM185-1.2. The LM185-2.5 is rated for operation over a -55*C to 125*C temperature range while the LM285-2.5 is rated -40*C to 85*C and the LM385-2.5 0*C to 70*C. The LM185-2.5/ LM285-2.5 are available in a hermetic TO-46 package and the LM285-2.5/LM385-2.5 are also available in a low-cost TO-92 molded package, as well as S.O. and SOT-23. The LM185-2.5 is also available in a hermetic leadless chip carrier package.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • LM385BZ-2.5 NOPB
  • LM385BZ-2.5-NOPB
  • LM385BZ-2.5/NOPB .
  • LM385BZ-2.5/NOPB.
  • LM385BZ-2.5NOPB
  • LM385BZ2.5/NOPB
  • LM385BZ2.5NOPB