Texas Instruments LM2594N-3.3/NOPB

Switching Regulator, Voltage-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
$ 3.07
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments LM2594N-3.3/NOPB.

Texas Instruments

Datasheet40 páginasHace 11 años
Official datasheet0 páginasHace 0 años
Datasheet39 páginasHace 13 años
Technical Drawing2 páginasHace 16 años

element14 APAC

Future Electronics

Newark

Historial de existencias

Tendencia de 3 meses:
-70.67%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments LM2594N-3.3/NOPB desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
3DDescargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Componentes relacionados

Texas InstrumentsLM2594N-ADJ
SIMPLE SWITCHER Power Converter 150 KHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2594N-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2594N-5.0/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Switching Regulator, Voltage-mode, 1.8A, 180kHz Switching Freq-Max, PDIP8
Analog DevicesMAX730ACPA+
MAX730A Series 11 V 450 mA 210 kHz Buck Switching Regulator - PDIP-8
Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP7

Descripciones

Descripciones de Texas Instruments LM2594N-3.3/NOPB suministradas por sus distribuidores.

Switching Regulator, Voltage-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-PDIP -40 to 125
IC REG BUCK 3.3V 0.5A 8-DIP / Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 3.3V 0.5A 8-Pin PDIP Tube
SWITCHING REG 0.5A 3.3V, 2594, DIP8
Buck No 150KHz Fixed 1 3.3V 3.3V 40V 4.5V PDIP-8 5.08mm
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:3.3V; Output Current Max:0.5A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4.5V; Supply Voltage Max:40V ;RoHS Compliant: Yes
The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V,and an adjustable output version, and are packaged in a 8-lead DIP and a 8-lead surface mount package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation#, a fixed-frequency oscillator, and improved line and load regulation specifications. The LM2594/LM2594HV series operates at a switching fre-quency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors (both through hole and sur-face mount types) are available from several different manufacturers optimized for use with the LM2594/LM2594HV se-ries. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under all conditions of input voltage and output load conditions, and +-15% on the oscillator frequency. Ex-ternal shutdown is included, featuring typically 85 uA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60V.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • LM2594N-3.3-NOPB
  • LM2594N-3.3/NOPB .
  • LM2594N-3.3NOPB
  • LM2594N3.3/NOPB
  • LM2594N3.3NOPB