Texas Instruments LM2576S-12

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
$ 2.24
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments LM2576S-12.

Texas Instruments

Datasheet37 páginasHace 11 años
Official datasheet0 páginasHace 0 años
Technical Drawing2 páginasHace 12 años
Datasheet35 páginasHace 13 años
Datasheet38 páginasHace 13 años

National Semiconductor

iiiC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments LM2576S-12 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
3DDescargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Texas Instruments LM2576S-12.

Componentes relacionados

Texas InstrumentsLM2576S-5.0
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2576SX-ADJ
Buck,Buck-Boost No 52KHz Adjustable 1 37V 1.23V 40V 4V TO-263 5.13mm
Texas InstrumentsLM2576S-5.0/NOPB
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125

Descripciones

Descripciones de Texas Instruments LM2576S-12 suministradas por sus distribuidores.

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSSO5
Description: IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • LM2576S12
  • LM2576S12.