Texas Instruments LM2575M-5.0

SIMPLE SWITCHE 1A Step-Down Voltage egulator 24-SOIC -40 to 125
$ 2.52
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments LM2575M-5.0.

Augswan

Datasheet43 páginasHace 11 años

Texas Instruments

National Semiconductor

Newark

HQonline

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Texas Instruments LM2575M-5.0 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Componentes relacionados

Texas InstrumentsLM2575M-ADJ
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125
Texas InstrumentsLM2575M-ADJ/NOPB
Converter DC-DC Single Inv/Step Down 4V to 40V 24-Pin SOIC W Rail
Texas InstrumentsLM2575MX-5.0/NOPB
Converter DC-DC Single Inv/Step Down 4V to 40V 24-Pin SOIC W T/R
onsemiFAN5059M
Switching Controller, Current/voltage-mode, 345kHz Switching Freq-Max, PDSO24
DC/DC Cntrlr Quad-OUT Step Down 800kHz 24-Pin SOIC T/R
onsemiFAN5066MX
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC

Descripciones

Descripciones de Texas Instruments LM2575M-5.0 suministradas por sus distribuidores.

SIMPLE SWITCHE 1A Step-Down Voltage egulator 24-SOIC -40 to 125
Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 1A 24-Pin SOIC Tube / LM1575/LM2575/LM2575HV SIMPLE SWITCHER 1A Step-Down Voltage Regulator | IC REG BUCK 5V 1A 24SOIC
SWITCHING REG 1A 5.0V, SMD, 2575; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; Voltage Regulator Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Base Number:2575; Frequency:52kHz; IC Generic Number:2575; Input Voltage Max:40V; Input Voltage Min:7V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:5V; Package / Case:SOIC; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:1A; Termination Type:SMD; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • LM2575M 5.0
  • LM2575M-5.0 .