Texas Instruments INA327

Instrumentation Amplifier, 1 Func, CMOS, PDSO8
Ficha técnica

Precio y existencias

Distribuidor
SKU
Mín.
Pkg
Precios por volumen

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments INA327.

Texas Instruments

Datasheet23 páginasHace 18 años

Descripciones

Descripciones de Texas Instruments INA327 suministradas por sus distribuidores.

Instrumentation Amplifier, 1 Func, CMOS, PDSO8
the ina326 and ina327 (with shutdown) are high-performance low-cost precision instrumentation amplifiers with rail-to-rail input and output. they are true single-supply instrumentation amplifiers with very low dc errors and input common-mode ranges that extends beyond the positive and negative rails. these features make them suitable for applications ranging from general-purpose to high-accuracy. excellent long-term stability and very low 1/f noise assure low offset voltage and drift throughout the life of the product. the ina326 (without shutdown) comes in the msop-8 package. the ina327 (with shutdown) is offered in an msop-10. both are specified over the industrial temperature range 40c to +85c with operation from 40c to +125c.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.