Texas Instruments INA129-HT

the ina129 is a low power general purpose instrumentation amplifier offering excellent accuracy. the versatile three...

Precio y existencias

Distribuidor
SKU
Mín.
Pkg
Precios por volumen

Descripciones

Descripciones de Texas Instruments INA129-HT suministradas por sus distribuidores.

the ina129 is a low power general purpose instrumentation amplifier offering excellent accuracy. the versatile three...
the ina129 is a low power general purpose instrumentation amplifier offering excellent accuracy. the versatile three operational amplifier design and small size make it ideal for a wide range of applications. current-feedback input circuitry provides wide bandwidth even at high gain. a single external resistor sets any gain from 1 to 10 000. the ina129 gain equation is compatible with the ad620. the ina129 is laser trimmed for very low offset voltage (50 v) and high common-mode rejection (93 db at g = 100). it operates with power supplies as low as 2.25 v and quiescent current of 2 ma - typically. internal input protection can withstand up to 40 v without damage. the ina129 is available in 8-pin ceramic dip and 8-pin ceramic surface-mount packages specified for the 55c to 210c temperature range.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.