Texas Instruments CDCLVP2108

the cdclvp2108 is a highly versatile low additive jitter buffer that can generate 16 copies of lvpecl clock outputs...

Precio y existencias

Distribuidor
SKU
Mín.
Pkg
Precios por volumen

Descripciones

Descripciones de Texas Instruments CDCLVP2108 suministradas por sus distribuidores.

the cdclvp2108 is a highly versatile low additive jitter buffer that can generate 16 copies of lvpecl clock outputs from two lvpecl lvds or lvcmos inputs for a variety of communication applications. it has a maximum clock frequency up to 2 ghz. each buffer block consists of one input that feeds two lvpecl outputs. the overall additive jitter performance is less than 0.1 ps rms from 10 khz to 20 mhz and overall output skew is as low as 25 ps making the device a perfect choice for use in demanding applications. the cdclvp2108 clock buffer distributes two clock inputs (in0 in1) to 16 pairs of differential lvpecl clock outputs (out0 out15) with minimum skew for clock distribution. each buffer block consists of one input that feeds two lvpecl clock outputs. view all in datasheet

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.